Technical data
- Material thickness housing: 1.25 mm-door: 1.25 mm
Material | Steel plate |
---|---|
IP rating | IP65 |
Colour | Grey-white (RAL 7035) |
Width | 400 mm |
Height | 300 mm |
Weight | 4.5 kg |
Content | 1 pc(s) |
Type | BG 1606.520 |
Dim | (W x H x D) 400 x 300 x 120 mm |
RoHS-compliant | Yes |
Depth | 120 mm |
---|---|
Manufacturer part # | 1606.520 |
Product type | Fitting bracket |
Bus case BG
Facts
- Door made of steel sheet with Viewing glass made of polycarbonate, 4 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures