Technical data
Material | Steel plate |
---|---|
IP rating | IP55 |
Colour | Grey-white (RAL 7035) |
Type | 1-door |
Width | 600 mm |
Height | 800 mm |
Content | 1 pc(s) |
Type | CM 5110.500 |
Dim | (W x H x D) 600 x 800 x 400 mm |
RoHS-compliant | Yes |
Depth | 400 mm |
---|---|
Manufacturer part # | 5110.500 |
Product type | Switchboard cabinet |
Compact system cabinet CM
Delivery
- Housing with schär exposed doors; mounting plate; 3-point lock
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures