Technical data
- Design Service Access: from the front
Features | with handle bar |
---|---|
Material | Steel plate , Aluminium , Plastic |
IP rating | IP55 |
Colour | Light grey |
Length | 210 mm |
Width | 600 mm |
Height | 600 mm |
Weight | 22.8 kg |
Compatible with (details) | Mounting plate with shipping bag 5050.507 5050.442 |
Content | 1 pc(s) |
Type | CP 6315.600 |
---|---|
Dim | (L x W x H) 210 x 600 x 600 mm |
RoHS-compliant | Yes |
Manufacturer part # | 6315.600 |
Product type | Fitting bracket |
Documents & Downloads
Operated elemental home with handle bars - CP
Delivery
- Side grips and caps
- Sash lock with 3 mm double bit insert
- Pre-shaped interior angle with TS system perforation.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Comments
Replacement of the support arm connection and that of the turan shock by turning the housing possibleOptional: Support Arm Connection Ø 130 mm, except in the center of the reinforcement plate shaped, can easily be drilled out
Locking systems for service access from the front: Sealing inserts 41 mm, type C; security cylinder, plastic hand grips and t-handles, type C
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures