Rittal CP 6320.000 Fitting bracket 155 x 300 x 200 Aluminium, Steel plate, Plastic Light grey 1 pc(s)

  • Item no.: 1397789
  • Manufacturer no.: 6320.000
  • EAN: 4028177693975

Case with outbreak and amplification for support arm connection Ø 130 mm
Front with max. outbreak, covered by easy to process tender 3 mm aluminum front plate

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 1397789
  • Manufacturer no.: 6320.000
  • EAN: 4028177693975

Case with outbreak and amplification for support arm connection Ø 130 mm
Front with max. outbreak, covered by easy to process tender 3 mm aluminum front plate

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Design Service Access: from the rear.
Features with handle bar
Material Aluminium , Steel plate , Plastic
IP rating
IP55
Colour Light grey
Length 155 mm
Width 300 mm
Height 200 mm
Content 1 pc(s)
Type CP 6320.000
Dim (L x W x H) 155 x 300 x 200 mm
RoHS-compliant Yes
Manufacturer part # 6320.000
Product type Fitting bracket

Technical data

  • Design Service Access: from the rear.
Features with handle bar
Material Aluminium , Steel plate , Plastic
IP rating
IP55
Colour Light grey
Length 155 mm
Width 300 mm
Height 200 mm
Content 1 pc(s)
Type CP 6320.000
Dim (L x W x H) 155 x 300 x 200 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures