Rittal E-Box 1548.500 Fitting bracket 150 x 300 x 120 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 466919
  • Manufacturer no.: 1548.500
  • EAN: 4028177251687

E-BOX STANDARD 150X300X120MM EB 1548.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 466919
  • Manufacturer no.: 1548.500
  • EAN: 4028177251687

E-BOX STANDARD 150X300X120MM EB 1548.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type With 180°-hinge
Width 150 mm
Height 300 mm
Content 1 pc(s)
Type E-Box 1548.500
Dim (W x H x D) 150 x 300 x 120 mm
RoHS-compliant Yes
Depth 120 mm
Manufacturer part # 1548.500
Product type Fitting bracket

Technical data

Material Steel plate
IP rating
IP66
Colour Grey-white (RAL 7035)
Type With 180°-hinge
Width 150 mm
Height 300 mm
Content 1 pc(s)
Type E-Box 1548.500
Dim (W x H x D) 150 x 300 x 120 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures