Technical data
Material | Steel plate |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Type | With 180°-hinge |
Width | 200 mm |
Height | 400 mm |
Content | 1 pc(s) |
Type | E-Box 1550.500 |
Dim | (W x H x D) 200 x 400 x 120 mm |
RoHS-compliant | Yes |
Depth | 120 mm |
---|---|
Manufacturer part # | 1550.500 |
Product type | Fitting bracket |
Rittal E-Box 1550.500 Fitting bracket 200 x 400 x 120 Steel plate Grey-white (RAL 7035) 1 pc(s)
Delivery
- With 180° including hinged door · Sash lock with double-bit application · Mounting plate.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures