Technical data
Material | Steel plate |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Width | 200 mm |
Height | 200 mm |
Weight | 2.4 kg |
Content | 1 pc(s) |
Type | EB 1546.500 |
Dim | (W x H x D) 200 x 200 x 80 mm |
RoHS-compliant | Yes |
Depth | 80 mm |
---|---|
Manufacturer part # | 1546.500 |
Product type | Fitting bracket |
E-Box Standard EB
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures