Technical data
Material | Steel plate |
---|---|
IP rating | IP54 |
Colour | Grey-white (RAL 7035) |
Type | Work plate, keyboard drawer, Designtur, Rucktur |
Width | 600 mm |
Height | 1000 mm |
Weight | 91 kg |
Content | 1 pc(s) |
Type | IW 6901.100 |
Dim | (W x H x D) 600 x 1000 x 600 mm |
RoHS-compliant | Yes |
---|---|
Depth | 600 mm |
Manufacturer part # | 6901.100 |
Product type | Switchboard cabinet |
Documents & Downloads
Industrial Workstation IW
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures