Rittal KL 1506.510 Fitting bracket 600 x 200 x 120 Steel plate Light grey 1 pc(s)

  • Item no.: 466817
  • Manufacturer no.: 1506.510
  • EAN: 4028177251182

ENCLOSURE 600X200X120MM KL 1506.510

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 466817
  • Manufacturer no.: 1506.510
  • EAN: 4028177251182

ENCLOSURE 600X200X120MM KL 1506.510

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP66
Colour Light grey
Width 600 mm
Height 200 mm
Weight 5.7 kg
Content 1 pc(s)
Type KL 1506.510
Dim (W x H x D) 600 x 200 x 120 mm
RoHS-compliant Yes
Depth 120 mm
Manufacturer part # 1506.510
Product type Fitting bracket

Technical data

Material Steel plate
IP rating
IP66
Colour Light grey
Width 600 mm
Height 200 mm
Weight 5.7 kg
Content 1 pc(s)
Type KL 1506.510
Dim (W x H x D) 600 x 200 x 120 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures