Rittal KL 1516.510 Fitting bracket 200 x 200 x 80 Steel plate Light grey 1 pc(s)

  • Item no.: 466840
  • Manufacturer no.: 1516.510
  • EAN: 4028177251281

ENCLOSURE 200X200X80MM KL 1516.510

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 466840
  • Manufacturer no.: 1516.510
  • EAN: 4028177251281

ENCLOSURE 200X200X80MM KL 1516.510

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP66
Colour Light grey
Width 200 mm
Height 200 mm
Weight 1.92 kg
Content 1 pc(s)
Type KL 1516.510
Dim (W x H x D) 200 x 200 x 80 mm
RoHS-compliant Yes
Depth 80 mm
Manufacturer part # 1516.510
Product type Fitting bracket

Technical data

Material Steel plate
IP rating
IP66
Colour Light grey
Width 200 mm
Height 200 mm
Weight 1.92 kg
Content 1 pc(s)
Type KL 1516.510
Dim (W x H x D) 200 x 200 x 80 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures