Technical data
Material | Steel plate |
---|---|
IP rating | IP66 |
Colour | Light grey |
Width | 300 mm |
Height | 200 mm |
Weight | 2.52 kg |
Content | 1 pc(s) |
Type | KL 1517.510 |
Dim | (W x H x D) 300 x 200 x 80 mm |
RoHS-compliant | Yes |
Depth | 80 mm |
---|---|
Manufacturer part # | 1517.510 |
Product type | Fitting bracket |
Terminal boxes KL
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures