Rittal KL 1518.510 Fitting bracket 400 x 200 x 80 Steel plate Light grey 1 pc(s)

  • Item no.: 466844
  • Manufacturer no.: 1518.510
  • EAN: 4028177251304

ENCLOSURE 400X200X80MM KL 1518.510

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 466844
  • Manufacturer no.: 1518.510
  • EAN: 4028177251304

ENCLOSURE 400X200X80MM KL 1518.510

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP66
Colour Light grey
Width 400 mm
Height 200 mm
Weight 3.2 kg
Content 1 pc(s)
Type KL 1518.510
Dim (W x H x D) 400 x 200 x 80 mm
RoHS-compliant Yes
Depth 80 mm
Manufacturer part # 1518.510
Product type Fitting bracket

Technical data

Material Steel plate
IP rating
IP66
Colour Light grey
Width 400 mm
Height 200 mm
Weight 3.2 kg
Content 1 pc(s)
Type KL 1518.510
Dim (W x H x D) 400 x 200 x 80 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures