Rittal KL 1522.010 Fitting bracket 300 x 150 x 80 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519689
  • Manufacturer no.: 1522.010
  • EAN: 4028177008465

RITTAL 1522.010

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519689
  • Manufacturer no.: 1522.010
  • EAN: 4028177008465

RITTAL 1522.010

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Width 300 mm
Height 150 mm
Weight 1.8 kg
Content 1 pc(s)
Type KL 1522.010
RoHS-compliant Yes
Depth 80 mm
Manufacturer part # 1522.010
Product type Fitting bracket

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Width 300 mm
Height 150 mm
Weight 1.8 kg
Content 1 pc(s)
Type KL 1522.010
RoHS-compliant Yes
Depth 80 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures