Rittal KL 1524.010 Fitting bracket 300 x 200 x 80 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519690
  • Manufacturer no.: 1524.010
  • EAN: 4028177008502

RITTAL 1524.010

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519690
  • Manufacturer no.: 1524.010
  • EAN: 4028177008502

RITTAL 1524.010

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Width 300 mm
Height 200 mm
Weight 2.4 kg
Content 1 pc(s)
Type KL 1524.010
RoHS-compliant Yes
Depth 80 mm
Manufacturer part # 1524.010
Product type Fitting bracket

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Width 300 mm
Height 200 mm
Weight 2.4 kg
Content 1 pc(s)
Type KL 1524.010
RoHS-compliant Yes
Depth 80 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures