Rittal KL 1525.010 Fitting bracket 400 x 200 x 120 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 519691
  • Manufacturer no.: 1525.010
  • EAN: 4028177008526

RITTAL 1525.010

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 519691
  • Manufacturer no.: 1525.010
  • EAN: 4028177008526

RITTAL 1525.010

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Width 400 mm
Height 200 mm
Weight 3.6 kg
Content 1 pc(s)
Type KL 1525.010
RoHS-compliant Yes
Depth 120 mm
Manufacturer part # 1525.010
Product type Fitting bracket

Technical data

Material Stainless steel
IP rating
IP66
Colour Stainless steel
Width 400 mm
Height 200 mm
Weight 3.6 kg
Content 1 pc(s)
Type KL 1525.010
RoHS-compliant Yes
Depth 120 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures