Rittal KS 1466.500 Switchboard cabinet 600 x 600 x 200 Polyester Grey-white (RAL 7035) 1 pc(s)
The Rittal plastic switching cabinet has special benefits thanks to its use of fibreglass reinforced unsaturated polyester: Complete insulation in acc. with VDE 0100, Section 6.2. Particularly good corrosion protection and resistance to weathering. R…
- Warranty: 24 months
- Manufacturer: Rittal
The Rittal plastic switching cabinet has special benefits thanks to its use of fibreglass reinforced unsaturated polyester: Complete insulation in acc. with VDE 0100, Section 6.2. Particularly good corrosion protection and resistance to weathering. R…
- Warranty: 24 months
- Manufacturer: Rittal
Technical data
- Type approvals: UL (without viewing window), CSA (without viewing window), VDE, TÜV, Germanischer Lloyd, Norske Veritas, Russian Maritime Register of Shipping, Lloyds Register of Shipping, Bureau Veritas
Material | Polyester |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Width | 600 mm |
Height | 600 mm |
Weight | 15.9 kg |
Content | 1 pc(s) |
Type | KS 1466.500 |
Dim | (W x H x D) 600 x 600 x 200 mm |
RoHS-compliant | Yes |
Depth | 200 mm |
---|---|
Manufacturer part # | 1466.500 |
Material (details) | unsaturated, glass reinforced polyester |
Product type | Switchboard cabinet |
Rittal KS 1466.500 Switchboard cabinet 600 x 600 x 200 Polyester Grey-white (RAL 7035) 1 pc(s)
The Rittal plastic switching cabinet has special benefits thanks to its use of fibreglass reinforced unsaturated polyester: Complete insulation in acc. with VDE 0100, Section 6.2. Particularly good corrosion protection and resistance to weathering. Retaining pins integrated in the case and door and the C-profile allow for mounting at various depths. If installed outdoors and in direct UV light, in rare cases the surface's appearance may change. We therefore recommend varnishing.
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures