Rittal KX 1584.000 Fitting bracket, Wall-mount enclosure 200 x 300 x 120 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 2251441
  • Manufacturer no.: 1584000
  • EAN: 4028177919105

The small KX, E-Box KX, stainless steel housing offers a high mounting comfort as well as flexibility when selecting the locking systems. The standard 180° hinges allow easy access into the interior of the housing.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 2251441
  • Manufacturer no.: 1584000
  • EAN: 4028177919105

The small KX, E-Box KX, stainless steel housing offers a high mounting comfort as well as flexibility when selecting the locking systems. The standard 180° hinges allow easy access into the interior of the housing.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Door: Stainless steel, foamed-in PU seal all around
  • Housing and door: Semi-polished section, grain 400, roughness< 0.8 μm
  • Galvanised mounting plate
  • Material thickness: Housing 1.5 mm · Door 1.5 mm
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 200 mm
Height 300 mm
Weight 3.6 kg
Content 1 pc(s)
Type KX 1584.000
T 120 mm
Manufacturer part # 1584000
Product type Fitting bracket

Technical data

  • Door: Stainless steel, foamed-in PU seal all around
  • Housing and door: Semi-polished section, grain 400, roughness< 0.8 μm
  • Galvanised mounting plate
  • Material thickness: Housing 1.5 mm · Door 1.5 mm
Material Stainless steel
IP rating
IP66
Colour Stainless steel
Type 1-door
Width 200 mm
Height 300 mm
Weight 3.6 kg
Content 1 pc(s)
Type KX 1584.000
T 120 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures