Rittal PC 4650.100 Free-standing desk 630 x 600 x 1600 Stainless steel Stainless steel 1 pc(s)

  • Item no.: 555605
  • Manufacturer no.: 4650.100
  • EAN: 4028177682016

RITTAL 4650.100

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555605
  • Manufacturer no.: 4650.100
  • EAN: 4028177682016

RITTAL 4650.100

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Stainless steel
IP rating
IP55
Colour Stainless steel
Length 630 mm
Width 600 mm
Height 1600 mm
Weight 115 kg
Content 1 pc(s)
Type PC 4650.100
Dim (L x W x H) 630 x 600 x 1600 mm
RoHS-compliant Yes
Manufacturer part # 4650.100
Product type Free-standing desk

Technical data

Material Stainless steel
IP rating
IP55
Colour Stainless steel
Length 630 mm
Width 600 mm
Height 1600 mm
Weight 115 kg
Content 1 pc(s)
Type PC 4650.100
Dim (L x W x H) 630 x 600 x 1600 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures