Technical data
- Mounting plate width: 499mm
- Mounting plate height: 1696 mm
- Number of doors: 1
Material | Steel plate |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Length | 400 mm |
Width | 600 mm |
Height | 1800 mm |
Weight | 97.52 kg |
Content | 1 pc(s) |
Type | SE 5830.580 |
Dim | (L x W x H) 400 x 600 x 1800 mm |
RoHS-compliant | Yes |
---|---|
Manufacturer part # | 5830.580 |
Product type | Fitting bracket |
Documents & Downloads
System Single cabinet SE8 IP66/NEMA 4-SE
Facts
- The System Single cabinet is based on the platform TS 8. System Accessories for the TS 8 interior is fully applicable.
- This text is machine translated.
Delivery
- Housing top and on the sides closed
- Door(s)
- Mounting plate, adjustable depth
- Floor, closed
- Rear wall, can be removed
- Closure: 3 mm double-bit
- 2 runners
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures