Rittal SE 8 5830.500 Switchboard cabinet 600 x 1800 x 400 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555606
  • Manufacturer no.: 5830.500
  • EAN: 4028177666429

RITTAL 5830.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555606
  • Manufacturer no.: 5830.500
  • EAN: 4028177666429

RITTAL 5830.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 600 mm
Height 1800 mm
Weight 99 kg
Content 1 pc(s)
Type SE 8 5830.500
Dim (W x H x D) 600 x 1800 x 400 mm
RoHS-compliant Yes
Depth 400 mm
Manufacturer part # 5830.500
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 600 mm
Height 1800 mm
Weight 99 kg
Content 1 pc(s)
Type SE 8 5830.500
Dim (W x H x D) 600 x 1800 x 400 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures