Rittal SE 8 5834.500 Switchboard cabinet 800 x 2000 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555609
  • Manufacturer no.: 5834.500
  • EAN: 4028177666474

RITTAL 5834.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555609
  • Manufacturer no.: 5834.500
  • EAN: 4028177666474

RITTAL 5834.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 800 mm
Height 2000 mm
Weight 142 kg
Content 1 pc(s)
Type SE 8 5834.500
Dim (W x H x D) 800 x 2000 x 600 mm
RoHS-compliant Yes
Depth 600 mm
Manufacturer part # 5834.500
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 800 mm
Height 2000 mm
Weight 142 kg
Content 1 pc(s)
Type SE 8 5834.500
Dim (W x H x D) 800 x 2000 x 600 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures