Rittal SV 9670.806 Switchboard cabinet 800 x 2000 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555853
  • Manufacturer no.: 9670.806
  • EAN: 4028177544383

RITTAL 9670.806

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555853
  • Manufacturer no.: 9670.806
  • EAN: 4028177544383

RITTAL 9670.806

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP54
Colour Grey-white (RAL 7035)
Width 800 mm
Height 2000 mm
Weight 61 kg
Compatible with (details) Modular front design
Content 1 pc(s)
Type SV 9670.806
Dim (W x H x D) 800 x 2000 x 600 mm
RoHS-compliant Yes
Depth 600 mm
Manufacturer part # 9670.806
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP54
Colour Grey-white (RAL 7035)
Width 800 mm
Height 2000 mm
Weight 61 kg
Compatible with (details) Modular front design
Content 1 pc(s)
Type SV 9670.806
Dim (W x H x D) 800 x 2000 x 600 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures