Technical data
Material | Steel plate |
---|---|
IP rating | IP55 |
Colour | Light grey |
Type | With high front door |
Width | 600 mm |
Height | 1300 mm |
Content | 1 pc(s) |
Dim | (W x H) 600 mm x 1300 mm |
RoHS-compliant | Yes |
Type | TP 2695.500 |
Weight | 80 kg |
---|---|
Product type | Free-standing desk |
Documents & Downloads
Universal stand TP
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures