Rittal TS8 8004.500 Switchboard cabinet 1000 x 2000 x 400 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555671
  • Manufacturer no.: 8004500
  • EAN: 4028177486324

RITTAL 8004.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555671
  • Manufacturer no.: 8004500
  • EAN: 4028177486324

RITTAL 8004.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 2 door
Width 1000 mm
Height 2000 mm
Weight 152.8 kg
Content 1 pc(s)
Type TS8 8004.500
Dim (W x H x D) 1000 x 2000 x 400 mm
RoHS-compliant Yes
Depth 400 mm
Manufacturer part # 8004500
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 2 door
Width 1000 mm
Height 2000 mm
Weight 152.8 kg
Content 1 pc(s)
Type TS8 8004.500
Dim (W x H x D) 1000 x 2000 x 400 mm

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures