Technical data
Material | Steel plate |
---|---|
IP rating | IP55 |
Colour | Grey-white (RAL 7035) |
Type | 2 door |
Width | 1000 mm |
Height | 2000 mm |
Weight | 157.1 kg |
Content | 1 pc(s) |
Type | TS8 8005.500 |
Dim | (W x H x D) 1000 x 2000 x 500 mm |
RoHS-compliant | Yes |
---|---|
Depth | 500 mm |
Manufacturer part # | 8005500 |
Product type | Switchboard cabinet |
Documents & Downloads
Anreih-System TS 8
- Warranty: 24 months
- Manufacturer: Rittal
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures