Rittal TS8 8686.500 Switchboard cabinet 600 x 1800 x 600 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555775
  • Manufacturer no.: 8686500
  • EAN: 4028177251007

The TS 8 modular system made of sheet steel offers a clear space gain in width and depth thanks to its symmetrical profile and simple interior design. The ability to line up from all sides is also guaranteed. In addition, the integrated, automatic eq…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555775
  • Manufacturer no.: 8686500
  • EAN: 4028177251007

The TS 8 modular system made of sheet steel offers a clear space gain in width and depth thanks to its symmetrical profile and simple interior design. The ability to line up from all sides is also guaranteed. In addition, the integrated, automatic eq…

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Colour: RAL 7035.
  • Protection class IP according to IEC 60 529: IP 55
  • NEMA 12 rating
  • IK code: IK09
  • Base material: Steel sheet
  • Dimensions (W x H x D) 600 x 1800 x 600 mm
  • Mounting plate (W x H) 499 x 1696 mm
  • Number of doors: 1
  • 2 mounting brackets mounted in cabinet depth
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 600 mm
Height 1800 mm
Weight 96.8 kg
Content 1 pc(s)
Type TS8 8686.500
RoHS-compliant Yes
Depth 600 mm
Manufacturer part # 8686500
Product type Switchboard cabinet

Technical data

  • Colour: RAL 7035.
  • Protection class IP according to IEC 60 529: IP 55
  • NEMA 12 rating
  • IK code: IK09
  • Base material: Steel sheet
  • Dimensions (W x H x D) 600 x 1800 x 600 mm
  • Mounting plate (W x H) 499 x 1696 mm
  • Number of doors: 1
  • 2 mounting brackets mounted in cabinet depth
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 600 mm
Height 1800 mm
Weight 96.8 kg
Content 1 pc(s)
Type TS8 8686.500
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures