Rittal TS8 8805.500 Switchboard cabinet 800 x 2000 x 500 Steel plate Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 555780
  • Manufacturer no.: 8805500
  • EAN: 4028177251021

RITTAL 8805.500

  • Warranty: 24 months
  • Manufacturer: Rittal
  • Item no.: 555780
  • Manufacturer no.: 8805500
  • EAN: 4028177251021

RITTAL 8805.500

  • Warranty: 24 months
  • Manufacturer: Rittal
Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 800 mm
Height 2000 mm
Weight 126.3 kg
Content 1 pc(s)
Type TS8 8805.500
RoHS-compliant Yes
Depth 500 mm
Manufacturer part # 8805500
Product type Switchboard cabinet

Technical data

Material Steel plate
IP rating
IP55
Colour Grey-white (RAL 7035)
Type 1-door
Width 800 mm
Height 2000 mm
Weight 126.3 kg
Content 1 pc(s)
Type TS8 8805.500
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures