Roadstar CLR-600 Radio alarm clock FM FM White
Do you want to wake up in the morning with the radio? The RoadSTAR CLR-600 / LIGHT radio alarm clock helps you to do this and you can get used to waking up with the radio quickly. The automatic snooze system ensures that you do not fall asleep again…
- Warranty: 24 months
- Manufacturer: Roadstar
Do you want to wake up in the morning with the radio? The RoadSTAR CLR-600 / LIGHT radio alarm clock helps you to do this and you can get used to waking up with the radio quickly. The automatic snooze system ensures that you do not fall asleep again…
- Warranty: 24 months
- Manufacturer: Roadstar
Technical data
- Current supply: DC 5V = 1A / 2x LR03 batteries
Tuner | FM |
---|---|
Functions | FM |
Dim | (W x H x D) 170 x 170 x 100 mm |
Power supply (LOV) | via mains adapter , battery-powered |
Colour | White |
Width | 170 mm |
Height | 170 mm |
Depth | 100 mm |
Weight | 0.22 kg |
Wireless charging | No |
Product type | Radio alarm clock |
---|
Documents & Downloads
RoadSTAR CLR-600 Radio alarm
Do you want to wake up in the morning with the radio? The RoadSTAR CLR-600 / LIGHT radio alarm clock helps you to do this and you can get used to waking up with the radio quickly. The automatic snooze system ensures that you do not fall asleep again completely. It can be operated with the mechanical buttons. The wireless design allows the signal to be transmitted freely from room to room. The clock radio can be powered by AC power and batteries. This is a classic clock radio, which can still be found near the socket. Your favorite station or standard tone wakes you up. You can use the tuner to tune to FM stations. Individual radio stations have been preset automatically to make your work easier.
This text is machine translated.
Highlights & Details
- It is powered by power or batteries
- RoadSTAR CLR-600 / LIGHT is a combination of alarm clock and Radio in elegant design
- It is decorated in a classic design
- Because it is wireless, it can be transferred from location to location
- Can be set to any FM station
- It can be operated with mechanical buttons
- The clock radio can be operated via the display
- Displays the clock to track the time
- 6 different nature tones, 1 buzzer tone and 1 radio tone for the alarm function
Delivery
- Radio, instructions
- Warranty: 24 months
- Manufacturer: Roadstar
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios