Technical data
Output rating | 128 W |
---|---|
Features | Aux , FM radio |
Interfaces (input) | Audio stereo (3.5 mm jack) |
Transfer type | Bluetooth® |
Dim | (W x H x D) 255 x 160 x 145 mm |
Colour | Black |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Weight | 1.57 kg |
Width | 255 mm |
Height | 160 mm |
---|---|
Depth | 145 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
Roadstar HRA-310BT Bluetooth Speaker
Highlights & Details
- Power max: 128 W
- FM Radio
- AUX-Input
Facts
- Bluetooth
- FM Radio
- Automatic channel search
- 3,5 mm AUX-IN jack
- High-quality leather case
- Max. 128 Music power.
- Warranty: 24 months
- Manufacturer: Roadstar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers