Roadstar TRA-1957N Portable radio FM, LF, AM AM, FM, LF/VLF Wood

  • Item no.: 2335980
  • Manufacturer no.: TRA-1957N
  • EAN: 7621800026514

Roadstar TRA-1957N N/A 1 pc(s)

  • Item no.: 2335980
  • Manufacturer no.: TRA-1957N
  • EAN: 7621800026514

Roadstar TRA-1957N N/A 1 pc(s)

  • Rated output power: 1x 1.2 WRMS
  • Rated PMPO output power: 10 watts
  • Power supply: 230 V AC/ 6x ''LR14'' batteries
Tuner FM , LF , AM
Functions AM , FM , LF/VLF
Dim (W x H x D) 335 x 235 x 85 mm
Interfaces (output) Headphone input
Power supply (LOV) mains-powered , battery-powered
Colour Wood
Width 335 mm
Height 235 mm
Depth 85 mm
Weight 2 kg
Wireless charging No
Product type Portable radio

Technical data

  • Rated output power: 1x 1.2 WRMS
  • Rated PMPO output power: 10 watts
  • Power supply: 230 V AC/ 6x ''LR14'' batteries
Tuner FM , LF , AM
Functions AM , FM , LF/VLF
Dim (W x H x D) 335 x 235 x 85 mm
Interfaces (output) Headphone input
Power supply (LOV) mains-powered , battery-powered
Colour Wood
Width 335 mm
Height 235 mm
Depth 85 mm
Weight 2 kg

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Radios