Roadstar TRA-570US Portable radio FM USB, Bluetooth, AUX Battery charger, Hands-free Black, Silver

  • Item no.: 2335982
  • Manufacturer no.: TRA-570US
  • EAN: 7621800032768

If you want to spend a lot of time outdoors or on the road and always want to listen to music, then you will appreciate the portable Radio RoadSTAR TRA-570 US/BT. You can receive classic FM stations, but it can only function as speakers. It supports …

  • Item no.: 2335982
  • Manufacturer no.: TRA-570US
  • EAN: 7621800032768

If you want to spend a lot of time outdoors or on the road and always want to listen to music, then you will appreciate the portable Radio RoadSTAR TRA-570 US/BT. You can receive classic FM stations, but it can only function as speakers. It supports …

  • Rated output power 2 x 5 watts
  • Total PMPO output power: 80 watts
  • Power supply: DC 5V = 1A / built-in 2000 mAh battery
Tuner FM
Functions USB , Bluetooth , AUX
Features Battery charger , Hands-free
Station memory 20
Dim (W x H x D) 230 x 130 x 40 mm
Interfaces (input) Bluetooth , USB , Audio line in , microSD
Power supply (LOV) via USB , rechargeable
Power supply USB (cable included) , Rechargeable batteries (included)
Colour Black , Silver
Width 230 mm
Height 130 mm
Depth 40 mm
Weight 0.7 kg
Wireless charging No
Product type Portable radio

Technical data

  • Rated output power 2 x 5 watts
  • Total PMPO output power: 80 watts
  • Power supply: DC 5V = 1A / built-in 2000 mAh battery
Tuner FM
Functions USB , Bluetooth , AUX
Features Battery charger , Hands-free
Station memory 20
Dim (W x H x D) 230 x 130 x 40 mm
Interfaces (input) Bluetooth , USB , Audio line in , microSD
Power supply (LOV) via USB , rechargeable
Power supply USB (cable included) , Rechargeable batteries (included)
Colour Black , Silver
Width 230 mm

Frequently bought together

Similar products

See and discover other items from category Radios