Roadstar TRA-70 Pocket radio DAB+, FM DAB+, FM Black

  • Item no.: 2335986
  • Manufacturer no.: TRA-70
  • EAN: 7621800032720

Roadstar TRA-70 N/A 1 pc(s)

  • Item no.: 2335986
  • Manufacturer no.: TRA-70
  • EAN: 7621800032720

Roadstar TRA-70 N/A 1 pc(s)

  • Rated output power 1 x 0.8 WRMS
  • Total PMPO output power 6.4 watts
  • Power supply: 3 x ''AAA'' batteries
Tuner DAB+ , FM
Functions DAB+ , FM
Station memory 20
Dim (W x H x D) 128 x 65 x 28 mm
Interfaces (output) Headphone input
Power supply (LOV) battery-powered
Colour Black
Width 128 mm
Height 65 mm
Depth 28 mm
Weight 0.15 kg
Wireless charging No
Product type Pocket radio

Technical data

  • Rated output power 1 x 0.8 WRMS
  • Total PMPO output power 6.4 watts
  • Power supply: 3 x ''AAA'' batteries
Tuner DAB+ , FM
Functions DAB+ , FM
Station memory 20
Dim (W x H x D) 128 x 65 x 28 mm
Interfaces (output) Headphone input
Power supply (LOV) battery-powered
Colour Black
Width 128 mm
Height 65 mm
Depth 28 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Radios