Rohde & Schwarz RTB2K-102M Digital 100 MHz 18-channel 1.25 GS/s 10 MP 10 Bit Digital storage (DSO), Multimeter function
The Power of ten (10-bit ADC, 10 Msample-Speicher and 10.1" touch screen) in connection with intelligent control concepts make the digital oscilloscope R&S®RTB 2000 the perfect tool for university laboratories, ideal for troubleshooting embedded desi…
The Power of ten (10-bit ADC, 10 Msample-Speicher and 10.1" touch screen) in connection with intelligent control concepts make the digital oscilloscope R&S®RTB 2000 the perfect tool for university laboratories, ideal for troubleshooting embedded desi…
Digital oscilloscope RTB 2K-102M
The Power of ten (10-bit ADC, 10 Msample-Speicher and 10.1" touch screen) in connection with intelligent control concepts make the digital oscilloscope R&S®RTB 2000 the perfect tool for university laboratories, ideal for troubleshooting embedded design in the development as well as for production and service departments.
The largest display (256.5 mm/10.1") with the highest resolution of 1280 x 800 pixels in its class, a capacitive touch screen for quick navigation in pop-up menus and a touch function for easy adjustment of the scale, to zoom or move a waveform - works just like your smartphone.
The 10-bit A/D converter offers up to four-fold improvement as compared to the conventional 8-bit A/D converters. You get sharper waveforms with more signal details.
10 msample memory depth is available for each channel, if all of the channels are active. At Interleaved 20 msample are available. This is ten times more than comparable oscilloscopes offer. This leads to longer signal sequences and thus to more analysis results.
The R&S®RTB 2000 provides the user with more than just an oscilloscope. It also includes a logic analyzer, a protocol analyzer, a waveform and pattern generator and a digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long term data collection are also integrated. The debugging of electronic systems of all kinds is easily and efficiently and meets the important rule of the investment protection at a very attractive price.
This text is machine translated.
Highlights & Details
- 100 MHz
- No. of analogue inputs 2
Facts
- Optionally expandable functions.
Delivery
- Mains cable
- 2 probes
- 2 x logic probe 8-channel
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Oscilloscopes