Roland R-07 Portable audio recorder White

  • Item no.: 1680260
  • Manufacturer no.: R-07-WH
  • EAN: 4957054511975

Elegant, ultra-portable recorder with wireless monitoring and remote controlThe R-07 combines basic recording functions in an elegant and ultra-portable device and accompanied users on each trip. Thanks to high-resolution audio recording, one-touch s…

  • Warranty: 24 months
  • Manufacturer: Roland
  • Item no.: 1680260
  • Manufacturer no.: R-07-WH
  • EAN: 4957054511975

Elegant, ultra-portable recorder with wireless monitoring and remote controlThe R-07 combines basic recording functions in an elegant and ultra-portable device and accompanied users on each trip. Thanks to high-resolution audio recording, one-touch s…

  • Warranty: 24 months
  • Manufacturer: Roland
Weight 150 g
Colour White
Depth 103 mm
Height 26 mm
Width 61 mm
Recording channels 2
Features Limiter , Built-in stereo microphone
Interfaces 3.5 mm headphone out , Mic 3.5 mm in
Recording formats WAV , MP3
Max. resolution 24 Bit
Max. sampling rate 96 kHz
Storage media microSD card
Product type Portable audio recorder

Technical data

Weight 150 g
Colour White
Depth 103 mm
Height 26 mm
Width 61 mm
Recording channels 2
Features Limiter , Built-in stereo microphone
Interfaces 3.5 mm headphone out , Mic 3.5 mm in
Recording formats WAV , MP3
Max. resolution 24 Bit

Frequently bought together

Similar products

See and discover other items from category Audio Recorders