Rolec AS062 Universal enclosure 65 x 65 x 40 Aluminium Grey (RAL 7032) 1 pc(s)

  • Item no.: 540527
  • Manufacturer no.: AS062
  • EAN: 2050000437106

Leak-proof housing made of aluminum die-casting according to the degree of protection IP 66 Space-saving single-channel technology for cover and mounting screws For industrial applications in machine and plant construction, automotive and shipbuildin…

  • Warranty: 24 months
  • Manufacturer: Rolec
  • Item no.: 540527
  • Manufacturer no.: AS062
  • EAN: 2050000437106

Leak-proof housing made of aluminum die-casting according to the degree of protection IP 66 Space-saving single-channel technology for cover and mounting screws For industrial applications in machine and plant construction, automotive and shipbuildin…

  • Warranty: 24 months
  • Manufacturer: Rolec
Material Aluminium
IP rating
IP66
Colour Grey (RAL 7032)
Type Aluminum die-casting
Length 65 mm
Width 65 mm
Height 40 mm
Content 1 pc(s)
Dim (L x W x H) 65 x 65 x 40 mm
RoHS-compliant Yes
Type AS062
Type AS062
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66
Colour Grey (RAL 7032)
Type Aluminum die-casting
Length 65 mm
Width 65 mm
Height 40 mm
Content 1 pc(s)
Dim (L x W x H) 65 x 65 x 40 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures