Rothenberger 402317 Tool bag (empty) (L x W x H) 620 x 250 x 350 mm
Particularly stable tool bag through fixed plastic floor, ideal for installers and fitters. With carrying handle and adjustable shoulder strap for easy transport.
- Warranty: 24 months
- Manufacturer: Rothenberger
Particularly stable tool bag through fixed plastic floor, ideal for installers and fitters. With carrying handle and adjustable shoulder strap for easy transport.
- Warranty: 24 months
- Manufacturer: Rothenberger
Technical data
Volume | 20 l |
---|---|
Colour | Black , Red |
Length | 620 mm |
Width | 250 mm |
Height | 350 mm |
Dim | (L x W x H) 620 x 250 x 350 mm |
Product type | Tool bag (empty) |
Tool bag, large unfitted
Particularly stable tool bag through fixed plastic floor, ideal for installers and fitters. With carrying handle and adjustable shoulder strap for easy transport.
- Warranty: 24 months
- Manufacturer: Rothenberger
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags