Royalohm 1206S4F2201T5E Cermet resistor 2.2 kΩ SMD 1206 0.25 W 1 % 100 ppm/°C 5000 pc(s) Tape on Full reel

  • Item no.: 1210764
  • Manufacturer no.: 1210764
  • EAN: 4016138915143

SMD-RESISTOR 1/4WS 1206 1% 2K2 5000PC

  • Item no.: 1210764
  • Manufacturer no.: 1210764
  • EAN: 4016138915143

SMD-RESISTOR 1/4WS 1206 1% 2K2 5000PC

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 2.2 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm
Content 5000 pc(s)
Dim (L x W x H) 3.1 x 1.55 x 0.55 mm
Industrial packaging Yes
RoHS-compliant Yes
Type 1206S4F2201T5E
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 2.2 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors