Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 15 kΩ |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 6.8 mm |
(Ø) | 2.5 mm |
Content | 100 pc(s) |
Dim | (Ø x L) 2.5 mm x 6.8 mm |
RoHS-compliant | Yes |
---|---|
Type | MF0W4FF1502KIT |
Product type | Metal film resistor |
Documents & Downloads
1/4 W Metal Film Resistor
Delivery
- Pack of 100 pcs.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Royalohm
Comments
Only available in packs of 100 pieces per value (packed with value label)!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Metal Film Resistors