Royalohm MOR01SJ0241A10 Metal film resistor 240 Ω Axial lead 1 W 5 % 1 pc(s)

Type Axial lead
Resistance 240 Ω
Power rating 1 W
Tolerance ± 5 %
Length 52 mm
(Ø) 3.5 mm
Content 1 pc(s)
Dim (Ø x L) 3.5 mm x 52 mm
RoHS-compliant Yes
Type MOR01SJ0241A10
Product type Metal film resistor

Technical data

Type Axial lead
Resistance 240 Ω
Power rating 1 W
Tolerance ± 5 %
Length 52 mm
(Ø) 3.5 mm
Content 1 pc(s)
Dim (Ø x L) 3.5 mm x 52 mm
RoHS-compliant Yes
Type MOR01SJ0241A10

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors