Royalohm PRW05WJW100B00 High power resistor 10 Ω Axial lead 5 W 5 % 1 pc(s)

  • Item no.: 1299284
  • Manufacturer no.: 1299284
  • EAN: 2050002869196

HIGH LOAD RESISTOR PRW 5W 10E B/B

  • Item no.: 1299284
  • Manufacturer no.: 1299284
  • EAN: 2050002869196

HIGH LOAD RESISTOR PRW 5W 10E B/B

Type Axial lead
Resistance 10 Ω
Power rating 5 W
Tolerance ± 5 %
Length 22.3 mm
Width 10 mm
Height 9 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (L x W x H) 22.3 x 10 x 9 mm
RoHS-compliant Yes
Type PRW05WJW100B00
Product type High power resistor

Technical data

Type Axial lead
Resistance 10 Ω
Power rating 5 W
Tolerance ± 5 %
Length 22.3 mm
Width 10 mm
Height 9 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors