Royalohm PRW05WJW50JB00 High power resistor 5 Ω Axial lead 5 W 5 % 1 pc(s)

  • Item no.: 1299275
  • Manufacturer no.: 1299275
  • EAN: 2050002869103

HIGH LOAD RESISTOR PRW 5W 5E B/B

  • Item no.: 1299275
  • Manufacturer no.: 1299275
  • EAN: 2050002869103

HIGH LOAD RESISTOR PRW 5W 5E B/B

Type Axial lead
Resistance 5 Ω
Power rating 5 W
Tolerance ± 5 %
Length 22.3 mm
Width 10 mm
Height 9 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type PRW05WJW50JB00
Product type High power resistor

Technical data

Type Axial lead
Resistance 5 Ω
Power rating 5 W
Tolerance ± 5 %
Length 22.3 mm
Width 10 mm
Height 9 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors