RugGear RG310 Outdoor mobile phone Black

  • Item no.: 1497111
  • Manufacturer no.: 31030000
  • EAN: 4251005200124

The new RugGear RG310 is a high-performance, multi-functional and robust button phone with Android operating system. The 2.4'' button telephone (touch screen) is ideal for use in agriculture and forestry, construction, industry and much more. It comb…

  • Item no.: 1497111
  • Manufacturer no.: 31030000
  • EAN: 4251005200124

The new RugGear RG310 is a high-performance, multi-functional and robust button phone with Android operating system. The 2.4'' button telephone (touch screen) is ideal for use in agriculture and forestry, construction, industry and much more. It comb…

Model RG 310
Screen size diagonal (inches) 2.4 inch
Built-in camera Yes
Resolution of built-in camera 5 MP
Memory size 4 GB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Bluetooth 3.0
Data transfer GPRS , EDGE , UMTS , WiFi
Wi-Fi Yes
Max. talk time 5 h
Standby max. 300 h
Colour Black
Weight 230 g
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 1900 MHz , 2100 MHz
Contract None
Display (cm) 6.1 cm
Depth 26 mm
Height 140 mm
Width 63 mm
DLNA No
Front camera resolution 0.3 MP
Built-in GPS Yes
Built-in Glonass No
Features IP68 , Waterproof , Dustproof , Shockproof , NFC
GSM standard GSM/2G , UMTS/3G
NFC (Near field communication) Yes
Battery capacity 3600 mAh
SIM card type Micro SIM , Micro SIM
Product type Outdoor mobile phone

Technical data

Model RG 310
Screen size diagonal (inches) 2.4 inch
Built-in camera Yes
Resolution of built-in camera 5 MP
Memory size 4 GB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Bluetooth 3.0
Data transfer GPRS , EDGE , UMTS , WiFi
Wi-Fi Yes

Frequently bought together

Similar products

See and discover other items from category Mobile Phones