Ryobi 5133001137 EHG2000 Hot air blower incl. accessories 2000 W

  • Item no.: 818983
  • Manufacturer no.: 5133001137
  • EAN: 4892210118165

RYOBI EHG2000 HOT AIR BLOWER

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 818983
  • Manufacturer no.: 5133001137
  • EAN: 4892210118165

RYOBI EHG2000 HOT AIR BLOWER

  • Warranty: 24 months
  • Manufacturer: Ryobi
Weight 700 g
Air volume 250 l/min , 500 l/min
Features incl. accessories
Temperature settings 400 °C , 600 °C
Operating voltage 230 V
Power
2000 W
Power
2000 W
Air volume 250/500 l/min
Product type Hot air blower

Technical data

Weight 700 g
Air volume 250 l/min , 500 l/min
Features incl. accessories
Temperature settings 400 °C , 600 °C
Operating voltage 230 V
Power
2000 W
Power
2000 W
Air volume 250/500 l/min
Product type Hot air blower

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Hot Air Blowers