Technical data
Weight | 800 g |
---|---|
Air volume | 250 l/min , 500 l/min |
Features | incl. accessories , incl. case |
Temperature settings | 50 - 650 °C |
Operating voltage | 230 V |
Power | 2000 W |
Power | 2000 W |
Product type | Hot air blower |
Documents & Downloads
Hot air blower EHG 2020 LCD
Highlights & Details
- Variable temperature settings
- LCD temperature display
- 2-stage fan
Facts
- Bracket for stability
- Temperature setting via dial
- Compact design
- voltage indicator
- Micro soft grip
- LCD temperature display
- Changeable nozzle
- Protection against overheating
- 2-stage fan
- Variable Temperature Setting
Delivery
- Flat jet nozzle
- Reflector nozzle
- glass protection nozzle
- Restrictor nozzle
- scraper
- Carrying case.
- Warranty: 24 months
- Manufacturer: Ryobi
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers