Ryobi EAG2000RS 5133000550 Angle grinder 230 mm incl. case 2000 W

  • Item no.: 819442
  • Manufacturer no.: 5133000550
  • EAN: 4892210111807

Powerful 230mm angle grinder with 180° rotating hand grip and 2-positions additional handle. In case

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 819442
  • Manufacturer no.: 5133000550
  • EAN: 4892210111807

Powerful 230mm angle grinder with 180° rotating hand grip and 2-positions additional handle. In case

  • Warranty: 24 months
  • Manufacturer: Ryobi
Features incl. case
Power
2000 W
Disc diameter 230 mm
Idle speed 6000 rpm
Mandrel thread M14
Weight 6 kg
Product type Angle grinder

Technical data

Features incl. case
Power
2000 W
Disc diameter 230 mm
Idle speed 6000 rpm
Mandrel thread M14
Weight 6 kg
Product type Angle grinder

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Angle Grinders