Ryobi RBL36JB Rechargeable battery Blower w/o battery 36 V

  • Item no.: 1492508
  • Manufacturer no.: 5133002342
  • EAN: 4892210822697
Variants

The battery-operated leaf blower RBL36JB from ryobi located away not only dry deciduous but also wet leaves and caked dirt. The above-mentioned rechargeable battery ensures maximum device balance. The controllable air speed provides a convenient, con…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 1492508
  • Manufacturer no.: 5133002342
  • EAN: 4892210822697
Variants

The battery-operated leaf blower RBL36JB from ryobi located away not only dry deciduous but also wet leaves and caked dirt. The above-mentioned rechargeable battery ensures maximum device balance. The controllable air speed provides a convenient, con…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Air quantity: 8.50 m³/min
Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Air speed 250 km/h
Weight 2.50 kg
Product type Blower

Technical data

  • Air quantity: 8.50 m³/min
Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Air speed 250 km/h
Weight 2.50 kg
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums