Ryobi RBV3000CSV Mains Blower, Chopper, Vacuum 230 V

  • Item no.: 1271945
  • Manufacturer no.: 5133002188
  • EAN: 4892210821423

RYOBI RBV3000CSV LEAF VACUUM

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 1271945
  • Manufacturer no.: 5133002188
  • EAN: 4892210821423

RYOBI RBV3000CSV LEAF VACUUM

  • Warranty: 24 months
  • Manufacturer: Ryobi
Functions (garden blowers) Vacuum function , Shredder , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 3000 W
Air speed 375 km/h
Suction 14 m³/min
Weight 3.5 kg
Product type Blower

Technical data

Functions (garden blowers) Vacuum function , Shredder , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 3000 W
Air speed 375 km/h
Suction 14 m³/min
Weight 3.5 kg
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums