Ryobi RC18120-125 5133003359 Tool battery and charger 18 V 2.5 Ah Li-ion

  • Item no.: 1697820
  • Manufacturer no.: 5133003359
  • EAN: 4892210152138

18 V lithium-ion battery with battery charge indicator and INTELLI cell™ monitors each cell individually, maximizes the running time per battery charge and increases the service life. 18 V battery compatible with all Ryobi ONE+ battery devices.The ph…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 1697820
  • Manufacturer no.: 5133003359
  • EAN: 4892210152138

18 V lithium-ion battery with battery charge indicator and INTELLI cell™ monitors each cell individually, maximizes the running time per battery charge and increases the service life. 18 V battery compatible with all Ryobi ONE+ battery devices.The ph…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Charging duration: 75 min
  • Charging current: 2 A
Type RC18120-125
Voltage 18 V
Capacity 2.5 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 800 g
Product type Tool battery and charger

Technical data

  • Charging duration: 75 min
  • Charging current: 2 A
Type RC18120-125
Voltage 18 V
Capacity 2.5 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 800 g
Product type Tool battery and charger

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries