Ryobi RC18150-250 5133004422 Tool battery and charger 18 V 5 Ah Li-ion

  • Item no.: 2127885
  • Manufacturer no.: 5133004422
  • EAN: 4892210176127

Powerful 18 V / 5.0 Ah High Energy Lithium+ battery and charger. The High Energy Lithium+ battery offers 3x more runtime and 20% more power than previous lithium technologies. Battery level indicator informs the user by pressing a button about the cu…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 2127885
  • Manufacturer no.: 5133004422
  • EAN: 4892210176127

Powerful 18 V / 5.0 Ah High Energy Lithium+ battery and charger. The High Energy Lithium+ battery offers 3x more runtime and 20% more power than previous lithium technologies. Battery level indicator informs the user by pressing a button about the cu…

  • Warranty: 24 months
  • Manufacturer: Ryobi
Type RC18150-250
Voltage 18 V
Capacity 5 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery and charger

Technical data

Type RC18150-250
Voltage 18 V
Capacity 5 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery and charger

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries