Ryobi RPW36120HI Pressure washer 120 bar

  • Item no.: 2127857
  • Manufacturer no.: 5133002832
  • EAN: 4892210148148

Brushless motor for optimum performance. The powerful 1,600 W delivers a pressure of up to 120 bar and 320 liters of water per hour. Compact design with robust metal frame and extendable aluminum handle for a long life. 5-in-1 nozzle for easy switchi…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 2127857
  • Manufacturer no.: 5133002832
  • EAN: 4892210148148

Brushless motor for optimum performance. The powerful 1,600 W delivers a pressure of up to 120 bar and 320 liters of water per hour. Compact design with robust metal frame and extendable aluminum handle for a long life. 5-in-1 nozzle for easy switchi…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Battery voltage: 36 V
Operating type Rechargeable battery
Power (P2) 1600 W
Max. feed rate 320 l/h
Hose length 8 m
Weight 12 kg
Operating pressure (max.) 120 bar
Product type Pressure washer

Technical data

  • Battery voltage: 36 V
Operating type Rechargeable battery
Power (P2) 1600 W
Max. feed rate 320 l/h
Hose length 8 m
Weight 12 kg
Operating pressure (max.) 120 bar
Product type Pressure washer

Frequently bought together

Similar products

See and discover other items from category Pressure Washers